
* Images are for reference only
CPC1972GS
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- CPC1972GS
- JLCPCB Part #
- C6490035
- Package
- SMD-6P
- Description
- -40℃~+85℃ 1 Form A (SPST-NO) 1.2V 250mA 2A 5mA 800V 800V AC Yes SMD-6P Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$1.3862
10+
$1.2716
50+
$1.2006
100+
$1.1264
500+
$1.0941
1000+
$1.0796
Related Products
Welcome back, may I help you?