
* Images are for reference only
9901-05-20
Extended
- Manufacturer
- COTO
- MFR.Part #
- 9901-05-20
- JLCPCB Part #
- C3294489
- Package
- -
- Description
- -20℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100V@DC、100V@AC 250mA 250us 50us 5V - Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6396
200+
$7.2139
500+
$6.9607
1000+
$6.8348
Welcome back, may I help you?