
* Images are for reference only
S1-05-2AD
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- S1-05-2AD
- JLCPCB Part #
- C5904774
- Package
- Plugin
- Description
- -40℃~+85℃ 1kV@DC 300us 500mA 5V 750us Two sets normally open: 2A (DPST - normally open) Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6327
200+
$9.4309
500+
$9.1152
1000+
$8.9590
Welcome back, may I help you?