
2373-05-000
- Manufacturer
- MFR.Part #
- 2373-05-000
- JLCPCB Part #
- C6992453
- Package
- Plugin
- Description
- -40℃~+125℃ 150us 200V@DC、200V@AC 500mA 500us 5V Three Sets Normally Open: 3A (SPST-NO) Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Operate Time | 500us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Release Time | 150us | |
| Switching Voltage(Max) | 200V@DC、200V@AC | |
| Contact Form | Three Sets Normally Open: 3A (SPST-NO) |

* Images are for reference only
2373-05-000
Extended- Manufacturer
- MFR.Part #
- 2373-05-000
- JLCPCB Part #
- C6992453
- Package
- Plugin
- Description
- -40℃~+125℃ 150us 200V@DC、200V@AC 500mA 500us 5V Three Sets Normally Open: 3A (SPST-NO) Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2373-05-000
Extended- Manufacturer
- MFR.Part #
- 2373-05-000
- JLCPCB Part #
- C6992453
- Package
- Plugin
- Description
- -40℃~+125℃ 150us 200V@DC、200V@AC 500mA 500us 5V Three Sets Normally Open: 3A (SPST-NO) Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2373-05-000 Specifications
2373-05-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Operate Time | 500us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Release Time | 150us | |
| Switching Voltage(Max) | 200V@DC、200V@AC | |
| Contact Form | Three Sets Normally Open: 3A (SPST-NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2373-05-000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2373-05-000 Documents
2373-05-000 datasheets or manufacturer documentation.
Datasheet: 2373-05-000 Datasheet (PDF)
2373-05-000 Schematic Symbol & PCB Footprint
The 2373-05-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.