
* Images are for reference only
7102-05-1010
Extended
- Manufacturer
- COTO
- MFR.Part #
- 7102-05-1010
- JLCPCB Part #
- C6826596
- Package
- Plugin
- Description
- -20℃~+85℃ 100us 1ms 200V@DC、200V@AC 500mA 5V Two sets normally open: 2A (DPST - normally open) Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.8904
210+
$17.5133
490+
$16.9284
1015+
$16.6384
Welcome back, may I help you?