
* Images are for reference only
COS3525AP
Extended
- Manufacturer
- COSINE
- MFR.Part #
- COS3525AP
- JLCPCB Part #
- C5367536
- Package
- SOP-16
- Description
- -40℃~+125℃ 49% 500kHz 500mA 8V~40V Non-Isolated Secondary-Side Feedback Under Voltage Protection、Soft Start SOP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2999
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2950
In-stock Item Pricing
Qty Unit Price
1+
$0.2086
50+
$0.1640
150+
$0.1447
500+
$0.1209
2500+
$0.1102
5000+
$0.1039
Related Products
Welcome back, may I help you?