
* Images are for reference only
COS4423SR
Extended
- Manufacturer
- COSINE
- MFR.Part #
- COS4423SR
- JLCPCB Part #
- C5155886
- Package
- SOP-8
- Description
- -40℃~+125℃ 1.6V 12ns 12ns 2 4.5V~25V 700mV 850uA MOSFET Under Voltage Protection、Overtemperature protection (OTP) SOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.8494
10+
$0.6888
30+
$0.6101
100+
$0.5090
500+
$0.4608
1000+
$0.4367
Related Products
Welcome back, may I help you?