
* Images are for reference only
SET 3A 125V (G)
Extended
- Manufacturer
- CONQUER
- MFR.Part #
- SET 3A 125V (G)
- JLCPCB Part #
- C5175379
- Package
- SMD,2.6x6.1mm
- Description
- 125V 125V 2.6mm 2.6mm 3A 50A@125VAC 6.1mm Square Fuse SMD,2.6x6.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 674
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 674
In-stock Item Pricing
Qty Unit Price
1+
$0.2109
50+
$0.1679
150+
$0.1494
1000+
$0.1212
2000+
$0.1109
5000+
$0.1048
Welcome back, may I help you?