
* Images are for reference only
ALC 63A 250V(PF)
Extended
- Manufacturer
- CONQUER
- MFR.Part #
- ALC 63A 250V(PF)
- JLCPCB Part #
- C20616469
- Package
- Plugin,D14.6xL38.5mm
- Description
- 插件,D14.6xL38.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1937
10+
$7.8599
60+
$7.0468
120+
$6.3638
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products