
* Images are for reference only
ABB-A 25A 500V
Extended
- Manufacturer
- CONQUER
- MFR.Part #
- ABB-A 25A 500V
- JLCPCB Part #
- C5118905
- Package
- Plugin,7x33mm
- Description
- -55℃~+125℃ 100A@500VDC 1512 250V 25A 33mm 500V 7mm Ceramic Tube Fuse 插件,7x33mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 250
Total: $0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.9220
10+
$0.7509
30+
$0.6654
250+
$0.5608
500+
$0.5102
1000+
$0.4832
Welcome back, may I help you?