This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DS1073-07-2x3MS6BR

Extended
Manufacturer
CONNFLY Elec
MFR.Part #
DS1073-07-2x3MS6BR
JLCPCB Part #
C42404570
Package
SMD,P=3mm
Description
-25℃~+85℃ 12.65mm 2 250V 2x3P 3 3A 3mm 3mm 6P 8.7mm 9.9mm Black Copper alloy LCP Surface Mount,Vertical Tin SMD,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $0.6198
10+ $0.4994
30+ $0.4383
300+ $0.3789
600+ $0.3436
900+ $0.3244

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons