This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DS1073-07-2x2MS6BR

Extended
Manufacturer
CONNFLY Elec
MFR.Part #
DS1073-07-2x2MS6BR
JLCPCB Part #
C42404568
Package
SMD,P=3mm
Description
-25℃~+85℃ 2 2 250V 2x2P 3A 3mm 3mm 4P 8.7mm 9.65mm 9.9mm Black Copper alloy LCP Surface Mount,Vertical Tin SMD,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 19

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $0.4402
10+ $0.3451
30+ $0.3048
300+ $0.2548
600+ $0.2322
900+ $0.2193
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons