
* Images are for reference only
DS1011-16RBSiB7-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1011-16RBSiB7-B
- JLCPCB Part #
- C7431111
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x8P 8 Black Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 845
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 845
In-stock Item Pricing
Qty Unit Price
1+
$0.2722
50+
$0.2149
140+
$0.1903
560+
$0.1595
3080+
$0.1458
4620+
$0.1376
Related Products
Welcome back, may I help you?