
* Images are for reference only
DS1073-01-2x3MR2T6
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1073-01-2x3MR2T6
- JLCPCB Part #
- C42394306
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 10mm 12.9mm 13.9mm 1x6P 2 3 4.2mm 4.2mm 6P 9A Copper alloy PA Right Angle Tin Transparent Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 163
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$0.1956
50+
$0.1536
150+
$0.1356
500+
$0.1131
2500+
$0.1031
5000+
$0.0971
Related Products
Welcome back, may I help you?