
* Images are for reference only
DS1069-03-5MVW6
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-03-5MVW6
- JLCPCB Part #
- C22472077
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 4.8mm 5 5P 6.25mm PA66 Through Hole Tin White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0701
100+
$0.0555
300+
$0.0482
1000+
$0.0426
5000+
$0.0382
10000+
$0.0360
Related Products
Welcome back, may I help you?