
* Images are for reference only
DS1073-06-2x6MVT6
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1073-06-2x6MVT6
- JLCPCB Part #
- C42404537
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 11.2mm 12P 13.2mm 2 250V 26.6mm 2x6P 4.2mm 4.2mm 5A 6 PA66 Through Hole Tin Transparent Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4159
10+
$0.3260
30+
$0.2874
100+
$0.2409
500+
$0.2200
1000+
$0.2072
Related Products
Welcome back, may I help you?