
* Images are for reference only
DS1069-6MRW6XB
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-6MRW6XB
- JLCPCB Part #
- C22472030
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 5.75mm 6 6P 7.3mm PA66 Right Angle Tin White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 386
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 386
In-stock Item Pricing
Qty Unit Price
1+
$0.0564
100+
$0.0446
300+
$0.0386
1000+
$0.0343
5000+
$0.0307
10000+
$0.0290
Related Products
Welcome back, may I help you?