
* Images are for reference only
DS1069-2MRW6XB
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-2MRW6XB
- JLCPCB Part #
- C22472014
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2.5mm 250V 2P 3A 5.75mm 7.3mm 7.5mm PA66 Right Angle Tin White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 686
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 686
In-stock Item Pricing
Qty Unit Price
1+
$0.0202
200+
$0.0157
1000+
$0.0132
2000+
$0.0117
10000+
$0.0105
20000+
$0.0098
Related Products
Welcome back, may I help you?