
* Images are for reference only
DS1020-07-26VBT1B-R
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1020-07-26VBT1B-R
- JLCPCB Part #
- C7502665
- Package
- SMD,P=1mm
- Description
- -20℃~+85℃ 1mm 2.5mm 26P Copper alloy Hinged Lid Surface Mount, Right Angle Tin Top Contact SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2453
50+
$0.1927
150+
$0.1701
1500+
$0.1419
3000+
$0.1293
4500+
$0.1218
Related Products