
* Images are for reference only
DS1023-01-1x6SF11
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1023-01-1x6SF11
- JLCPCB Part #
- C47355681
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x6P 2.54mm 3A 600V 6P Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 520
$0.01
Add To List
Available Order Qty: 435
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
50+
$0.0816
150+
$0.0709
520+
$0.0628
2600+
$0.0564
5200+
$0.0532
Related Products
Welcome back, may I help you?