
* Images are for reference only
DS1023-01-1x3SF11
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1023-01-1x3SF11
- JLCPCB Part #
- C47355679
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 3A 3P 600V Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
100+
$0.0542
400+
$0.0472
800+
$0.0419
4800+
$0.0379
12800+
$0.0358
Related Products
Welcome back, may I help you?