
* Images are for reference only
DS1011-24RBSiB7-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1011-24RBSiB7-B
- JLCPCB Part #
- C7431113
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 12 2 2.54mm 2.54mm 2x12P Black Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 986
Minimum: 1
Full Reel: 112
$0.01
Add To List
Available Order Qty: 984
In-stock Item Pricing
Qty Unit Price
1+
$0.2562
10+
$0.2224
30+
$0.2079
112+
$0.1886
448+
$0.1805
1008+
$0.1757
Related Products
Welcome back, may I help you?