
* Images are for reference only
DS1021-1x34SF11-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1021-1x34SF11-B
- JLCPCB Part #
- C7430390
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x34P 2.54mm 250V 34P 3A Black Copper alloy Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 410
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 410
In-stock Item Pricing
Qty Unit Price
1+
$0.1589
50+
$0.1247
200+
$0.1101
400+
$0.0919
2400+
$0.0838
5000+
$0.0788
Related Products
Welcome back, may I help you?