
* Images are for reference only
DS1018-262BX
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1018-262BX
- JLCPCB Part #
- C7502662
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 13 2 2.54mm 2.54mm 2x13P Black Copper alloy Gold Pressure fitting head Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 581
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 574
In-stock Item Pricing
Qty Unit Price
1+
$0.1638
50+
$0.1283
150+
$0.1131
500+
$0.0941
2500+
$0.0855
5000+
$0.0805
Related Products
Welcome back, may I help you?