
* Images are for reference only
DS1011-64RBSiB7-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1011-64RBSiB7-B
- JLCPCB Part #
- C7431120
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x32P 32 Black Gold IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 879
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 841
In-stock Item Pricing
Qty Unit Price
1+
$0.7273
10+
$0.5812
56+
$0.5074
112+
$0.4351
504+
$0.3918
1232+
$0.3693
Related Products
Welcome back, may I help you?