* Images are for reference only
LPS3015-152MRB
- Manufacturer
- COILCRAFT
- MFR.Part #
- LPS3015-152MRB
- JLCPCB Part #
- C17179640
- Package
- SMD,3X3mm
- Description
- INDUCTOR, 1.5UH, 20%, 1.3A, SHLD, SMD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LPS3015-152MRB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LPS3015-152MRB technical specifications, attributes, and parameters.
LPS3015-152MRB symbol, PCB footprint from the free EasyEDA PCB design tool.
LPS3015-152MRB datasheets or manufacturer documentation.
Datasheet: LPS3015-152MRB Datasheet (PDF)
Minimum: 458
Full Reel: 3500
Total: $0
Available Order Qty: 0
In-stock Item Pricing