* Images are for reference only
LPD5030-152MRC
- Manufacturer
- COILCRAFT
- MFR.Part #
- LPD5030-152MRC
- JLCPCB Part #
- C19189387
- Package
- SMD,4.8X4.8mm
- Description
- Coupled inductor, 1.5UH, 2.05A, 20%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LPD5030-152MRC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LPD5030-152MRC technical specifications, attributes, and parameters.
LPD5030-152MRC symbol, PCB footprint from the free EasyEDA PCB design tool.
LPD5030-152MRC datasheets or manufacturer documentation.
Datasheet: LPD5030-152MRC Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing