
* Images are for reference only
RH129M150A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- RH129M150A
- JLCPCB Part #
- C47327483
- Package
- SMD.12.5x12.5mm
- Description
- 15uH 26mΩ 5.2A Unshielded Inductor ±20% SMD.12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.3482
50+
$0.2713
300+
$0.2384
600+
$0.1973
2400+
$0.1790
5100+
$0.1679
Related Products
Welcome back, may I help you?