
* Images are for reference only
AACM9070R301A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AACM9070R301A
- JLCPCB Part #
- C48935259
- Package
- SMD-4P,9x7mm
- Description
- -40℃~+125℃ 10MΩ 2 225Ω@100MHz、300Ω@100MHz 50V 6A 6mΩ SMD-4P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 368
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 368
In-stock Item Pricing
Qty Unit Price
1+
$0.3110
10+
$0.3030
30+
$0.2981
100+
$0.2933
Related Products
Welcome back, may I help you?