
* Images are for reference only
RH127M151A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- RH127M151A
- JLCPCB Part #
- C47327482
- Package
- SMD.12.5x12.5mm
- Description
- 1.42A 150uH 190mΩ Unshielded Inductor ±20% SMD.12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.2174
50+
$0.1694
150+
$0.1488
500+
$0.1231
2500+
$0.1118
5000+
$0.1049
Related Products
Welcome back, may I help you?