
* Images are for reference only
RH125M330A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- RH125M330A
- JLCPCB Part #
- C47327473
- Package
- SMD.12.5x12.5mm
- Description
- 2.1A 33uH 63mΩ Unshielded Inductor ±20% SMD.12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 540
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 540
In-stock Item Pricing
Qty Unit Price
1+
$0.2399
50+
$0.1884
150+
$0.1663
500+
$0.1388
2500+
$0.1265
5000+
$0.1192
Related Products
Welcome back, may I help you?