
* Images are for reference only
ANR5040M470A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ANR5040M470A
- JLCPCB Part #
- C47327134
- Package
- SMD,5x5mm
- Description
- 1.1A 1A 272mΩ 47uH AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 149
In-stock Item Pricing
Qty Unit Price
1+
$0.0773
50+
$0.0754
150+
$0.0741
500+
$0.0728
Related Products
Welcome back, may I help you?