
* Images are for reference only
NR5020M560A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- NR5020M560A
- JLCPCB Part #
- C48934647
- Package
- SMD,5x5mm
- Description
- 56uH 630mΩ 700mA 770mA ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
100+
$0.0375
300+
$0.0370
1000+
$0.0364
Related Products
Welcome back, may I help you?