
* Images are for reference only
NR4018M330AS
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- NR4018M330AS
- JLCPCB Part #
- C48603549
- Package
- SMD,4x4mm
- Description
- 33uH 500mA 510mΩ 670mA ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 368
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0256
100+
$0.0249
300+
$0.0244
1000+
$0.0241
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?