This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NR4018M100AS

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
NR4018M100AS
JLCPCB Part #
C48603552
Package
SMD,4x4mm
Description
1.34A 10uH 173mΩ 870mA ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 360

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0260
100+ $0.0254
300+ $0.0249
1000+ $0.0246

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons