
* Images are for reference only
APS1770M4R7H
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS1770M4R7H
- JLCPCB Part #
- C49073714
- Package
- SMD,18x17mm
- Description
- 25A 4.7uH 41A 5.5mΩ ±20% SMD,18x17mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 197
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 197
In-stock Item Pricing
Qty Unit Price
1+
$1.5341
10+
$1.2663
30+
$1.1196
200+
$0.9534
400+
$0.8792
1000+
$0.8469
Related Products
Welcome back, may I help you?