
* Images are for reference only
APS1360M3R3A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS1360M3R3A
- JLCPCB Part #
- C47327284
- Package
- SMD,13.9x12.6mm
- Description
- 17.5A 25A 3.3uH 6.8mΩ ±20% SMD,13.9x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 487
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 487
In-stock Item Pricing
Qty Unit Price
1+
$0.5396
10+
$0.4220
30+
$0.3705
100+
$0.3077
500+
$0.2803
1000+
$0.2626
Related Products
Welcome back, may I help you?