
* Images are for reference only
AAPS0650M1R5A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0650M1R5A
- JLCPCB Part #
- C47327336
- Package
- SMD,7.7x6.6mm
- Description
- 1.5uH 12.12A 15.65A 7.4mΩ AEC-Q200 ±20% SMD,7.7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10344
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10344
In-stock Item Pricing
Qty Unit Price
1+
$0.2410
50+
$0.1882
150+
$0.1657
1000+
$0.1376
2000+
$0.1250
5000+
$0.1175
Related Products