This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APS1360M220A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS1360M220A
JLCPCB Part #
C47327288
Package
SMD,13.9x12.6mm
Description
22uH 39mΩ 7.07A 7.57A ±20% SMD,13.9x12.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 283

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 283

In-stock Item Pricing

Qty Unit Price
1+ $0.2891
10+ $0.2826
30+ $0.2778
100+ $0.2729

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons