
* Images are for reference only
APS0550M6R8F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0550M6R8F
- JLCPCB Part #
- C49261270
- Package
- SMD,5.5x5.3mm
- Description
- 28.6mΩ 6.4A 6.6A 6.8uH ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1554
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1554
In-stock Item Pricing
Qty Unit Price
1+
$0.6430
10+
$0.5157
30+
$0.4512
100+
$0.3868
500+
$0.3481
1500+
$0.3288
Related Products
Welcome back, may I help you?