This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APS1350M330A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS1350M330A
JLCPCB Part #
C47327280
Package
SMD,13.9x12.6mm
Description
3.53A 33uH 6.05A 83mΩ ±20% SMD,13.9x12.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 135

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 135

In-stock Item Pricing

Qty Unit Price
1+ $0.2404
10+ $0.2356
30+ $0.2307
100+ $0.2275

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons