
* Images are for reference only
APS0660M8R2F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0660M8R2F
- JLCPCB Part #
- C49261304
- Package
- SMD,6.6x6.4mm
- Description
- 26.4mΩ 8.2uH 8.4A 8A ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 757
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 757
In-stock Item Pricing
Qty Unit Price
1+
$0.9934
10+
$0.7947
30+
$0.6946
100+
$0.5960
750+
$0.5379
1500+
$0.5072
Related Products
Welcome back, may I help you?