
* Images are for reference only
AAPS0630MR33F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0630MR33F
- JLCPCB Part #
- C49261463
- Package
- SMD,6.6x6.4mm
- Description
- 2.5mΩ 25A 30A 330nH AEC-Q200 ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5905
10+
$0.5759
30+
$0.5663
100+
$0.5566
Welcome back, may I help you?