
* Images are for reference only
ANR4030M100A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ANR4030M100A
- JLCPCB Part #
- C47327122
- Package
- SMD,4x4mm
- Description
- 1.55A 100mΩ 10uH 2.01A AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 540
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 540
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
50+
$0.0830
150+
$0.0817
500+
$0.0803
Related Products
Welcome back, may I help you?