
* Images are for reference only
APS0630M1R2F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0630M1R2F
- JLCPCB Part #
- C49261278
- Package
- SMD,6.6x6.4mm
- Description
- 1.2uH 16A 22A 7.4mΩ ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1067
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1067
In-stock Item Pricing
Qty Unit Price
1+
$0.6566
10+
$0.5275
30+
$0.4630
100+
$0.3985
500+
$0.3614
1000+
$0.3404
Related Products
Welcome back, may I help you?