
* Images are for reference only
APS0530MR68A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0530MR68A
- JLCPCB Part #
- C47327180
- Package
- SMD,5.8x5.2mm
- Description
- 11.6A 11.8mΩ 680nH 9.1A ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1710
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1710
In-stock Item Pricing
Qty Unit Price
1+
$0.1422
50+
$0.1120
150+
$0.0968
500+
$0.0855
2000+
$0.0764
4000+
$0.0719
Related Products
Welcome back, may I help you?