This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ANR6045M680A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
ANR6045M680A
JLCPCB Part #
C47327144
Package
SMD,6x6mm
Description
1.03A 1.24A 278mΩ 68uH AEC-Q200 ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 475

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 475

In-stock Item Pricing

Qty Unit Price
1+ $0.0923
50+ $0.0902
150+ $0.0886
500+ $0.0871

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons