This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ANR5020M101A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
ANR5020M101A
JLCPCB Part #
C48935005
Package
SMD,5x5mm
Description
1.021Ω 100uH 500mA 590mA AEC-Q200 Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 792

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 792

In-stock Item Pricing

Qty Unit Price
1+ $0.0699
50+ $0.0683
150+ $0.0672
500+ $0.0660

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons