
* Images are for reference only
AHSC201212JR68
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AHSC201212JR68
- JLCPCB Part #
- C561733
- Package
- 0805
- Description
- 188MHz 190mA 2.2Ω 23@50MHz 680nH ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
50+
$0.0608
150+
$0.0524
500+
$0.0463
2000+
$0.0398
4000+
$0.0373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?