
* Images are for reference only
CSBX1265-150M
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CSBX1265-150M
- JLCPCB Part #
- C5354890
- Package
- SMD.13.8X12.8mm
- Description
- 12.5A 14.1mΩ 15uH 9A AEC-Q200 ±20% SMD.13.8X12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6909
200+
$1.8719
500+
$1.8093
1000+
$1.7788
Related Products
Welcome back, may I help you?